Part Details for SLS141RA04 by TE Connectivity
Overview of SLS141RA04 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLS141RA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0745
|
Newark | Sls141Ra04=Slide Sw, sp4T, r/A |Alcoswitch Te Connectivity SLS141RA04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $4.0600 | Buy Now |
DISTI #
000000000002660175
|
Sager | Slide Switches SP4T 0.25A 125VAC SWITCH SLIDE | 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 175 |
|
RFQ |
Part Details for SLS141RA04
SLS141RA04 CAD Models
SLS141RA04 Part Data Attributes
|
SLS141RA04
TE Connectivity
Buy Now
|
Compare Parts:
SLS141RA04
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |