Part Details for SLS12RT52_528C_32R_16QSPI_0SF_I by Somlabs
Results Overview of SLS12RT52_528C_32R_16QSPI_0SF_I by Somlabs
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLS12RT52_528C_32R_16QSPI_0SF_I Information
SLS12RT52_528C_32R_16QSPI_0SF_I by Somlabs is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SLS12RT52_528C_32R_16QSPI_0SF_I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-52528C32R16QSSFI
|
Mouser Electronics | System-On-Modules - SOM VisionSOM module, i.MX RT 1052 @ 528MHz, 32MB RAM, 16MB QSPI Flash, -40...+8... more RoHS: Compliant | 4 |
|
$44.0300 | Buy Now |
DISTI #
RT52528C32R16Q0SFI
|
TME | SOM, Cortex M7, 16MBFLASH,32MBRAM, I.MXRT1052, SO DIMM 200, 5VDC Min Qty: 1 | 0 |
|
$48.7000 / $52.4000 | RFQ |
Part Details for SLS12RT52_528C_32R_16QSPI_0SF_I
SLS12RT52_528C_32R_16QSPI_0SF_I CAD Models
SLS12RT52_528C_32R_16QSPI_0SF_I Part Data Attributes
|
SLS12RT52_528C_32R_16QSPI_0SF_I
Somlabs
Buy Now
|
Compare Parts:
SLS12RT52_528C_32R_16QSPI_0SF_I
Somlabs
Select a part to compare: |
Samacsys Manufacturer | SoMLabs |