Part Details for SLS-05-030-1T by Sola/Hevi-Duty
Overview of SLS-05-030-1T by Sola/Hevi-Duty
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLS-05-030-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3005
|
Newark | Power Supply, Linear, 5V, 15W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Solahd SLS-05-030-1T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$101.6500 / $114.2100 | Buy Now |
DISTI #
2106-SLS-05-030-1T-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
34 In Stock |
|
$99.2439 / $108.2000 | Buy Now |
DISTI #
70211578
|
RS | Power Supply, AC-DC,5V,3A,100-240V In, Open Frame, Pnl Mnt, Linear, Silverline Series | SolaHD SLS-05-030-1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$100.6300 / $108.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 3A 9-Pin Case A | 0 |
|
$105.7900 / $132.7400 | Buy Now |
Part Details for SLS-05-030-1T
SLS-05-030-1T CAD Models
SLS-05-030-1T Part Data Attributes:
|
SLS-05-030-1T
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
SLS-05-030-1T
Sola/Hevi-Duty
|
Samacsys Manufacturer | Sola / Hevi-Duty |