Part Details for SLRN2162001BDDDS by Vishay Intertechnologies
Overview of SLRN2162001BDDDS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SLRN2162001BDDDS
SLRN2162001BDDDS CAD Models
SLRN2162001BDDDS Part Data Attributes
|
SLRN2162001BDDDS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SLRN2162001BDDDS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 162000ohm, 0.1% +/-Tol, -50,50ppm/Cel, 1015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Single Layer | |
First Element Resistance | 162000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.56 mm | |
Package Style | SMT | |
Package Width | 3.84 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 162000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1015 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |