-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2180
|
Newark | Rfid, Read/Write, 13.56Mhz, Hvqfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:8Kb, Output Power:1.3W, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Nxp SLRC61003HNE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1054 |
|
$4.4900 | Buy Now |
DISTI #
568-13701-ND
|
DigiKey | IC RFID TRANSP 27.12MHZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
8820 In Stock |
|
$3.7000 | Buy Now |
DISTI #
SLRC61003HNE
|
Avnet Americas | RFID Reader/Writer 13.56MHz 32-Pin HVQFN Tray - Trays (Alt: SLRC61003HNE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4138 / $3.9369 | Buy Now |
DISTI #
771-SLRC61003HNE
|
Mouser Electronics | NFC/RFID Tags & Transponders NTAG 5 and ICODE frontend RoHS: Compliant | 297 |
|
$3.6900 / $3.7000 | Buy Now |
|
Future Electronics | SLRC610: 5.5 V 27.12 MHz EPC ISO 15693, ISO 18000 RFID Transponder IC - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.6200 / $3.7200 | Buy Now |
|
Rochester Electronics | CL READER IC'S RoHS: Compliant Status: Active Min Qty: 1 | 5820 |
|
$3.7500 / $4.4200 | Buy Now |
DISTI #
SLRC61003HNE
|
Avnet Silica | RFID Reader/Writer 13.56MHz 32-Pin HVQFN Tray (Alt: SLRC61003HNE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SLRC61003HNE
|
EBV Elektronik | RFID Reader/Writer 13.56MHz 32-Pin HVQFN Tray (Alt: SLRC61003HNE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 490 |
|
Buy Now | |
|
LCSC | EPCISO 15693ISO 18000NFC I2CSPIUART HVQFN-32(5x5) RF Chips ROHS | 10 |
|
$4.3565 / $6.1916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLRC61003HNE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SLRC61003HNE
NXP Semiconductors
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-06-27 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |