Part Details for SLR700KRH0R068 by Vitrohm Portuguesa LDA
Overview of SLR700KRH0R068 by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SLR700KRH0R068
SLR700KRH0R068 CAD Models
SLR700KRH0R068 Part Data Attributes
|
SLR700KRH0R068
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
SLR700KRH0R068
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Strip, 7W, 0.068ohm, 10% +/-Tol, -250,250ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.08 mm | |
Lead Spacing | 20 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 18 mm | |
Package Length | 26 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL STRIP | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 10% |