Part Details for SLR500JB-0R02E by YAGEO Corporation
Overview of SLR500JB-0R02E by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLR500JB-0R02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLR500JB-0R02E
|
Avnet Americas | Low Ohmic Metal Plate Type Cement Resistor 0.02Ohm 5W 5% Radial Bulk - Bulk (Alt: SLR500JB-0R02E) Min Qty: 4000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SLR500JB-0R02E
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.2430 | Buy Now |