-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLR343WBC7T3
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR343WBC7T3
ROHM Semiconductor
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color@Wavelength | White | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 5.4 mm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle | 40 deg |