SLR200KB-0R15
YAGEO Corporation
Description: Fixed Resistor, 2W, 0.15ohm, 0.5478V, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of SLR200KB-0R15 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage

Price & Stock for SLR200KB-0R15 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SLR200KB-0R15
Avnet Americas Low Ohmic Metal Plate Type Cement Resistor 0.15Ohm 2W 10% Radial Bulk - Bulk (Alt: SLR200KB-0R15) Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 603-SLR200KB-0R15
Mouser Electronics Metal Film Resistors - Through Hole RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks 0
  • 4,000 $0.2060
$0.2060 Buy Now

CAD Models for SLR200KB-0R15 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLR200KB-0R15 by YAGEO Corporation

SLR200KB-0R15
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Additional Feature
FLAME PROOF
Construction
Rectangular
Lead Diameter
0.6 mm
Lead Length
3.5 mm
Lead Spacing
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
8 mm
Package Length
13 mm
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
0.15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL PLATE
Temperature Coefficient
250 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
0.5477 V
Want to compare parts?
  1. SLR200KB-0R15
    YAGEO Corporation
    Fixed Resistor, 2W, 0.15ohm, 0.5478V, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLR200KB-0R15 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLR200KB-0R15 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SLR200KB-0R15 would you like to use for your alert(s)?
  • Please alert me when SLR200KB-0R15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLR200KB-0R15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLR200KB-0R15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLR200KB-0R15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLR200KB-0R15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLR200KB-0R15 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: