-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLR-56MCT32CT-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
422 In Stock |
|
$0.1294 / $0.6400 | Buy Now |
DISTI #
SLR-56MCT32
|
Avnet Americas | LED Uni-Color Yellow Green 563nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: SLR-56MCT32) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SLR-56MCT32
|
Mouser Electronics | Standard LEDs - Through Hole 5.0mm GRN GR CLR RoHS: Compliant | 269 |
|
$0.1290 / $0.6400 | Buy Now |
|
Future Electronics | SLR-56 Series Green Ø5 mm 40° Clear 40 mcd 2.1V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
SLR-56MCT32
|
TTI | Standard LEDs - Through Hole 5.0mm GRN GR CLR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLR-56MCT32
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-56MCT32
ROHM Semiconductor
Single Color LED, Yellow Green, Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 563 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |
This table gives cross-reference parts and alternative options found for SLR-56MCT32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-56MCT32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR-56MCTB7 | Single Color LED, Yellow Green, Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-56MCT32 vs SLR-56MCTB7 |
SLR-56MCTF7 | Single Color LED, Yellow Green, Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-56MCT32 vs SLR-56MCTF7 |
SLR-56MC3F | Single Color LED, Yellow Green, Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-56MCT32 vs SLR-56MC3F |
SLR-56MCTE7 | Single Color LED, Yellow Green, Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-56MCT32 vs SLR-56MCTE7 |