-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Clear, T-1, 3.1mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLR-342YC by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLR-342YC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-342YC
ROHM Semiconductor
Single Color LED, Yellow, Clear, T-1, 3.1mm
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |
This table gives cross-reference parts and alternative options found for SLR-342YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-342YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLHY4605 | Temic Semiconductors | Check for Price | Single Color LED, Yellow, Tinted Total Diffused, T-1, 3mm, | SLR-342YC vs TLHY4605 |
HLMP-1421 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | SLR-342YC vs HLMP-1421 |
MV53622 | Fairchild Semiconductor Corporation | Check for Price | Single Color LED, Yellow, Tinted, T-1, 3mm, | SLR-342YC vs MV53622 |
MV53622 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Yellow, Clear Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | SLR-342YC vs MV53622 |
HLMP-1440 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Yellow, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | SLR-342YC vs HLMP-1440 |
TLHY4900 | Vishay Semiconductors | Check for Price | Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN | SLR-342YC vs TLHY4900 |
HLMP-1421 | Hewlett Packard Co | Check for Price | Single Color LED, Yellow, Transparent, T-1, 3mm | SLR-342YC vs HLMP-1421 |
TLHY4900 | Temic Semiconductors | Check for Price | Single Color LED, Yellow, Clear, T-1, 3mm, | SLR-342YC vs TLHY4900 |
HLMP-1421-FG000 | Broadcom Limited | Check for Price | Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | SLR-342YC vs HLMP-1421-FG000 |
HLMP-1420 | Hewlett Packard Co | Check for Price | Single Color LED, Yellow, Water Clear, T-1, 3mm | SLR-342YC vs HLMP-1420 |