Part Details for SLR-332VCT32 by ROHM Semiconductor
Results Overview of SLR-332VCT32 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLR-332VCT32 Information
SLR-332VCT32 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLR-332VCT32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLR-332VCT32-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1379 / $0.1741 | Buy Now |
DISTI #
755-SLR-332VCT32
|
Mouser Electronics | Single Color LEDs 3.2mm2.5mm RED CLR RoHS: Compliant | 1994 |
|
$0.1280 / $0.6200 | Buy Now |
|
Future Electronics | SLR-332 Series Red Ø3.2 mm 85° Clear 10 mcd 2V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.1280 / $0.1310 | Buy Now |
DISTI #
SLR-332VCT32
|
TTI | Single Color LEDs 3.2mm2.5mm RED CLR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1390 | Buy Now |
Part Details for SLR-332VCT32
SLR-332VCT32 CAD Models
SLR-332VCT32 Part Data Attributes
|
SLR-332VCT32
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-332VCT32
ROHM Semiconductor
Single Color LED, Red, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.3 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 85 deg |
Alternate Parts for SLR-332VCT32
This table gives cross-reference parts and alternative options found for SLR-332VCT32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-332VCT32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLR-332VCTJ7 | ROHM Semiconductor | Check for Price | Single Color LED, Red, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | SLR-332VCT32 vs SLR-332VCTJ7 |