Part Details for SLR-325DCT31M by ROHM Semiconductor
Overview of SLR-325DCT31M by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for SLR-325DCT31M
SLR-325DCT31M CAD Models
SLR-325DCT31M Part Data Attributes:
|
SLR-325DCT31M
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-325DCT31M
ROHM Semiconductor
Single Color LED, Orange, Transparent, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 13.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | TAPE | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 5 mm | |
Viewing Angle | 40 deg |