-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2141
|
Newark | Led, Yellow Green, T-1, 25Mcd, 563Nm Rohs Compliant: Yes |Rohm SLR-322MC3F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1990 |
|
$0.1300 / $0.6030 | Buy Now |
DISTI #
846-SLR-322MC3F-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
317 In Stock |
|
$0.1213 / $0.5800 | Buy Now |
DISTI #
SLR-322MC3F
|
Avnet Americas | LED Uni-Color Yellow Green 563nm 2-Pin T-1 Bulk - Tape and Reel (Alt: SLR-322MC3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0936 / $0.1317 | Buy Now |
DISTI #
755-SLR-322MC3F
|
Mouser Electronics | Standard LEDs - Through Hole GREEN GRN CLEAR LENS FLAT DISC RoHS: Compliant | 618 |
|
$0.1130 / $0.5900 | Buy Now |
|
Future Electronics | SLR-322 Series Green Ø3.1 mm 35° Clear 25 mcd 2.1 V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1270 / $0.1470 | Buy Now |
DISTI #
60963517
|
Verical | LED Uni-Color Yellowish Green 563nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 2147 | Americas - 57163 |
|
$0.0560 / $0.0801 | Buy Now |
DISTI #
65206048
|
Verical | LED Uni-Color Yellowish Green 563nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.2814 / $0.3413 | Buy Now |
DISTI #
61184580
|
Verical | LED Uni-Color Yellowish Green 563nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 2201 | Americas - 3500 |
|
$0.2964 / $0.3413 | Buy Now |
DISTI #
61593739
|
Verical | LED Uni-Color Yellowish Green 563nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2964 / $0.3413 | Buy Now |
DISTI #
61184568
|
Verical | LED Uni-Color Yellowish Green 563nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 2101 | Americas - 864 |
|
$0.3158 / $0.3413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLR-322MC3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-322MC3F
ROHM Semiconductor
Single Color LED, Yellow Green, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Size | 3.1 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm |