Part Details for SLR-322DC3FN by ROHM Semiconductor
Results Overview of SLR-322DC3FN by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLR-322DC3FN Information
SLR-322DC3FN by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS |
Part Details for SLR-322DC3FN
SLR-322DC3FN CAD Models
SLR-322DC3FN Part Data Attributes
|
SLR-322DC3FN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-322DC3FN
ROHM Semiconductor
Single Color LED, Orange, Clear, T-1, 3.1mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 21.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 35 deg |