Part Details for SLR-322DC3F by ROHM Semiconductor
Overview of SLR-322DC3F by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SLR-322DC3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLR-322DC3F-ND
|
DigiKey | LED ORANGE CLEAR T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1918 In Stock |
|
$0.1241 / $0.6000 | Buy Now |
DISTI #
SLR-322DC3F
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin T-1 Bulk - Tape and Reel (Alt: SLR-322DC3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1183 / $0.1347 | Buy Now |
DISTI #
755-SLR-322DC3F
|
Mouser Electronics | Standard LEDs - Through Hole 3.1X2MM 610NM ORN TRANSP RoHS: Compliant | 915 |
|
$0.1220 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1198 | Buy Now |
DISTI #
75722624
|
Verical | LED Uni-Color Orange 610nm 2-Pin Bulk RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 2301 | Americas - 1500 |
|
$0.3055 / $0.3413 | Buy Now |
|
Quest Components | 1311 |
|
$0.2260 / $0.5650 | Buy Now | |
DISTI #
SLR-322DC3F
|
TTI | Standard LEDs - Through Hole 3.1X2MM 610NM ORN TRANSP RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1210 / $0.1240 | Buy Now |
DISTI #
SLR-322DC3F
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin T-1 Bulk - Tape and Reel (Alt: SLR-322DC3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1183 / $0.1347 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 139 |
|
$0.1130 / $0.5160 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2000 |
|
$0.1130 / $0.5160 | Buy Now |
Part Details for SLR-322DC3F
SLR-322DC3F CAD Models
SLR-322DC3F Part Data Attributes:
|
SLR-322DC3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-322DC3F
ROHM Semiconductor
Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Size | 3.1 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm |