Part Details for SLPX822M063H5P3 by Cornell Dubilier Electronics Inc
Overview of SLPX822M063H5P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX822M063H5P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5405
|
Newark | Aluminum Electrolytic Capacitor 8200Uf, 63V, 20%, Snap-In, Capacitance:8200Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX822M063H5P3 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$4.1200 / $5.1300 | Buy Now |
DISTI #
338-1663-ND
|
DigiKey | CAP ALUM 8200UF 20% 63V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2186 In Stock |
|
$3.0236 / $7.3200 | Buy Now |
DISTI #
598-SLPX822M063H5P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 8200uF 63V 20% 85C RoHS: Compliant | 64 |
|
$3.3900 / $5.8100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 8200uF (+/-) 20% - 63VDC - Snap-in - 35mm Dia x 35mm RoHS: Compliant | 2812 Factory Stock |
|
$2.9900 / $3.8200 | Buy Now |
DISTI #
31283645
|
Verical | Cap Aluminum Lytic 8200uF 63V 20% (35 X 35mm) Snap-In 10mm 0.049 Ohm 5050mA 3000h 85°C RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Americas - 2800 |
|
$4.3240 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 67 |
|
$2.8749 / $6.1600 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 8200 uF, THROUGH HOLE MOUNT | 53 |
|
$3.8500 / $8.2500 | Buy Now |
DISTI #
SLPX822M063H5P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 8200uF 63V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$2.9600 / $3.2100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 8200uF (+/-) 20% - 63VDC - Snap-in - 35mm Dia x 35mm RoHS: Compliant | 2812 Factory Stock |
|
$2.9900 / $3.8200 | Buy Now |
Part Details for SLPX822M063H5P3
SLPX822M063H5P3 CAD Models
SLPX822M063H5P3 Part Data Attributes
|
SLPX822M063H5P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX822M063H5P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.1562 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5050 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX822M063H5P3
This table gives cross-reference parts and alternative options found for SLPX822M063H5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX822M063H5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1822LGMA035LKN2850 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX822M063H5P3 vs 1822LGMA035LKN2850 |
1822LGMA035LQN28E0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX822M063H5P3 vs 1822LGMA035LQN28E0 |
8822LGMA035LKN08F0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX822M063H5P3 vs 8822LGMA035LKN08F0 |
1822LGMA035LQN18F0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX822M063H5P3 vs 1822LGMA035LQN18F0 |
8822LGMA035LQN3810 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX822M063H5P3 vs 8822LGMA035LQN3810 |
1822LGMA035LKN38F0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX822M063H5P3 vs 1822LGMA035LKN38F0 |
LS-822M1JT2A3535 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX822M063H5P3 vs LS-822M1JT2A3535 |
1822LGMA035LKN78E0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX822M063H5P3 vs 1822LGMA035LKN78E0 |
8822LGMA035LKN18E0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX822M063H5P3 vs 8822LGMA035LKN18E0 |
1822LGMA035LQN98E0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX822M063H5P3 vs 1822LGMA035LQN98E0 |