Part Details for SLPX683M010H7P3 by Cornell Dubilier Electronics Inc
Overview of SLPX683M010H7P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX683M010H7P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5378
|
Newark | Capacitor Alum Elec 68000Uf 10V 20%, Snap-In, Capacitance:68000Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier SLPX683M010H7P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 | Buy Now |
DISTI #
SLPX683M010H7P3-ND
|
DigiKey | CAP ALUM 68000UF 20% 10V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6606 | Buy Now |
DISTI #
598-SLPX683M010H7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 68000uF 50V 20% LS=10mm RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 68000uF (+/-) 20% - 10VDC - Snap-in - 35mm Dia x 40mm RoHS: Compliant | 0 |
|
$2.6800 / $7.5200 | Buy Now |
Part Details for SLPX683M010H7P3
SLPX683M010H7P3 CAD Models
SLPX683M010H7P3 Part Data Attributes
|
SLPX683M010H7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX683M010H7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.4739 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 7480 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX683M010H7P3
This table gives cross-reference parts and alternative options found for SLPX683M010H7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX683M010H7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1683LBMA040LKN98E0 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX683M010H7P3 vs 1683LBMA040LKN98E0 |
B41231A3689M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX683M010H7P3 vs B41231A3689M060 |
1683LBMA040LKN0810 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX683M010H7P3 vs 1683LBMA040LKN0810 |
2683LBMA040LQN98E0 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX683M010H7P3 vs 2683LBMA040LQN98E0 |
2683LBMA040LKN48F0 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX683M010H7P3 vs 2683LBMA040LKN48F0 |
2683LBMA040LKN9810 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX683M010H7P3 vs 2683LBMA040LKN9810 |
8683LBMA040LKN9850 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX683M010H7P3 vs 8683LBMA040LKN9850 |
8683LBMA040LQN4850 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX683M010H7P3 vs 8683LBMA040LQN4850 |
1683LBMA040LKN98F0 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX683M010H7P3 vs 1683LBMA040LKN98F0 |
8683LBMA040LQN1850 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX683M010H7P3 vs 8683LBMA040LQN1850 |