Part Details for SLPX682M063H3P3A by Cornell Dubilier Electronics Inc
Overview of SLPX682M063H3P3A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLPX682M063H3P3A
SLPX682M063H3P3A CAD Models
SLPX682M063H3P3A Part Data Attributes
|
SLPX682M063H3P3A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX682M063H3P3A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Leakage Current | 1.9636 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4440 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX682M063H3P3A
This table gives cross-reference parts and alternative options found for SLPX682M063H3P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX682M063H3P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07CV468J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX682M063H3P3A vs MALIEYN07CV468J42K |
ECEC1JP682EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX682M063H3P3A vs ECEC1JP682EA |
MAL215628682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX682M063H3P3A vs MAL215628682E3 |
ECOS1JP682EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX682M063H3P3A vs ECOS1JP682EA |
63USC6800MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX682M063H3P3A vs 63USC6800MOOESN35X30 |
ESMH630LIN682MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLPX682M063H3P3A vs ESMH630LIN682MA30S |
63USC6800MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX682M063H3P3A vs 63USC6800MEFCSN35X30 |
MALIEYN07CV468J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX682M063H3P3A vs MALIEYN07CV468J02K |
HC1J688M35030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | SLPX682M063H3P3A vs HC1J688M35030HA |
LH063M6800BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLPX682M063H3P3A vs LH063M6800BPF-3530 |