Part Details for SLPX682M063H3P3 by Cornell Dubilier Electronics Inc
Overview of SLPX682M063H3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX682M063H3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5373
|
Newark | Aluminum Electrolytic Capacitor 6800Uf, 63V, 20%, Snap-In, Capacitance:6800Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX682M063H3P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2851 |
|
$3.1000 / $3.6600 | Buy Now |
DISTI #
338-1652-ND
|
DigiKey | CAP ALUM 6800UF 20% 63V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4183 In Stock |
|
$2.5884 / $5.0800 | Buy Now |
DISTI #
598-SLPX682M063H3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C RoHS: Compliant | 3013 |
|
$2.8800 / $4.5100 | Buy Now |
DISTI #
70189941
|
RS | Capacitor, Aluminum Electrolytic, Cap 6800uF, Tol20%, Snap In, 63V, 35X30 | Cornell-Dubilier SLPX682M063H3P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 2769 |
|
$2.4400 | Buy Now |
|
Future Electronics | SLPX Series 6800 uF 63 V ±20 % Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$2.6600 / $2.8900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 63VDC - Snap-in - 35mm Dia x 30mm RoHS: Compliant | 0 |
|
$2.5700 / $7.9600 | Buy Now |
DISTI #
33735480
|
Verical | Cap Aluminum Lytic 6800uF 63V 20% (35 X 30mm) Snap-In 10mm 0.059 Ohm 4440mA 3000h 85°C RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 2851 |
|
$4.6129 / $5.7638 | Buy Now |
DISTI #
2330231
|
Jameco Electronics | Electrolytic Radial Capacitor Snap-In 6800uF 63VDC 20% 85C Min Qty: 1 Container: Each | 1 |
|
$4.4900 / $4.9500 | Buy Now |
DISTI #
SLPX682M063H3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk |
Americas - 3000 In Stock |
|
$2.5100 / $2.7700 | Buy Now |
Part Details for SLPX682M063H3P3
SLPX682M063H3P3 CAD Models
SLPX682M063H3P3 Part Data Attributes
|
SLPX682M063H3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX682M063H3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.9636 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4440 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX682M063H3P3
This table gives cross-reference parts and alternative options found for SLPX682M063H3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX682M063H3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1JP682EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX682M063H3P3 vs ECEC1JP682EA |
63USC6800MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX682M063H3P3 vs 63USC6800MEFCSN35X30 |
MALIEYN07CV468J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX682M063H3P3 vs MALIEYN07CV468J02K |
63USC6800MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX682M063H3P3 vs 63USC6800MOOESN35X30 |
MALIEYN07CV468J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX682M063H3P3 vs MALIEYN07CV468J42K |
MAL215628682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX682M063H3P3 vs MAL215628682E3 |
ESMH630LIN682MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLPX682M063H3P3 vs ESMH630LIN682MA30S |
63USC6800MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX682M063H3P3 vs 63USC6800MSN35X30 |
LH063M6800BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLPX682M063H3P3 vs LH063M6800BPF-3530 |
SLPX682M063H3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX682M063H3P3 vs SLPX682M063H3P3A |