Part Details for SLPX682M035E1P3 by Cornell Dubilier Electronics Inc
Overview of SLPX682M035E1P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX682M035E1P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5367
|
Newark | Aluminum Electrolytic Capacitor 6800Uf, 35V, 20%, Snap-In, Capacitance:6800Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX682M035E1P3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 2444 |
|
$1.8100 / $2.1500 | Buy Now |
DISTI #
338-1647-ND
|
DigiKey | CAP ALUM 6800UF 20% 35V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1121 In Stock |
|
$1.3521 / $3.2900 | Buy Now |
DISTI #
598-SLPX682M035E1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C RoHS: Compliant | 212 |
|
$1.5000 / $3.1500 | Buy Now |
|
Future Electronics | SLPX Series 35 V 6800 uF ±20% 30 x 25 mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 27Bag |
|
$1.3300 / $1.5100 | Buy Now |
|
Future Electronics | SLPX Series 35 V 6800 uF ±20% 30 x 25 mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.3300 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 35VDC - Snap-in - 30mm Dia x 25mm RoHS: Compliant | 0 |
|
$1.3500 / $1.7900 | Buy Now |
DISTI #
26049268
|
Verical | Cap Aluminum Lytic 6800uF 35V 20% (30 X 25mm) Snap-In 10mm 0.078 Ohm 3090mA 3000h 85°C RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 2400 |
|
$1.3462 / $1.6154 | Buy Now |
|
Quest Components | 8 |
|
$2.1420 / $2.8560 | Buy Now | |
DISTI #
SLPX682M035E1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 150 In Stock |
|
$1.3800 / $2.1700 | Buy Now |
Part Details for SLPX682M035E1P3
SLPX682M035E1P3 CAD Models
SLPX682M035E1P3 Part Data Attributes
|
SLPX682M035E1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX682M035E1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 78 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4636 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3090 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX682M035E1P3
This table gives cross-reference parts and alternative options found for SLPX682M035E1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX682M035E1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX682M035E1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX682M035E1P3 vs SLPX682M035E1P3A |
LS-682M1V--A3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, | Lelon Electronics Corp | SLPX682M035E1P3 vs LS-682M1V--A3025 |
LH035M6800BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLPX682M035E1P3 vs LH035M6800BPF-3025 |