Part Details for SLPX561M200E1P3 by Cornell Dubilier Electronics Inc
Overview of SLPX561M200E1P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX561M200E1P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5326
|
Newark | Aluminum Electrolytic Capacitor 560Uf, 200V, 20%, Snap-In, Capacitance:560Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX561M200E1P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
338-1634-ND
|
DigiKey | CAP ALUM 560UF 20% 200V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8382 | Buy Now |
DISTI #
598-SLPX561M200E1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 85C RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
70189989
|
RS | Capacitor, Aluminum Electrolytic, Cap 560uF, Tol20%, Snap In, 200V, 30X25 | Cornell-Dubilier SLPX561M200E1P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 629 |
|
$1.8000 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 560uF (+/-) 20% - 200VDC - Snap-in - 30mm Dia x 25mm RoHS: Compliant |
16 Partner Stock |
|
$3.0000 / $3.5200 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 560uF (+/-) 20% - 200VDC - Snap-in - 30mm Dia x 25mm RoHS: Compliant |
16 Partner Stock |
|
$3.0000 / $3.5200 | Buy Now |
Part Details for SLPX561M200E1P3
SLPX561M200E1P3 CAD Models
SLPX561M200E1P3 Part Data Attributes
|
SLPX561M200E1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX561M200E1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.004 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX561M200E1P3
This table gives cross-reference parts and alternative options found for SLPX561M200E1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX561M200E1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPX561M200E1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLPX561M200E1P3 vs LPX561M200E1P3 |
200USC560MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX561M200E1P3 vs 200USC560MOOESN30X25 |
LLS2D561MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLPX561M200E1P3 vs LLS2D561MELB |
B43624C2567M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX561M200E1P3 vs B43624C2567M080 |
567LBA200M2DC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | SLPX561M200E1P3 vs 567LBA200M2DC |
200USC560MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX561M200E1P3 vs 200USC560MSN30X25 |
LS-561M2D-A3025 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX561M200E1P3 vs LS-561M2D-A3025 |
380LX561M200K012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | SLPX561M200E1P3 vs 380LX561M200K012A |
B43624C2567M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX561M200E1P3 vs B43624C2567M082 |
380LX561M200K012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLPX561M200E1P3 vs 380LX561M200K012 |