-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5312
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 80V, 20%, Snap-In, Capacitance:4700Μf, Voltage(Dc):80V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX472M080H3P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$2.6700 | Buy Now |
DISTI #
338-1630-ND
|
DigiKey | CAP ALUM 4700UF 20% 80V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
9183 In Stock |
|
$2.8769 / $7.0300 | Buy Now |
DISTI #
598-SLPX472M080H3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 80V 20% 85C RoHS: Compliant | 209 |
|
$3.2500 / $6.1800 | Buy Now |
DISTI #
70189946
|
RS | Capacitor, Aluminum Electrolytic, Cap 4700uF, Tol20%, Snap In, 80V, 35X30 | Cornell-Dubilier SLPX472M080H3P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 70 |
|
$5.3100 / $6.2400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 80VDC - Snap-in - 35mm Dia x 30mm RoHS: Compliant |
323 In Stock 5525 Factory Stock |
|
$3.1400 / $3.6600 | Buy Now |
DISTI #
26623402
|
Verical | Cap Aluminum Lytic 4700uF 80V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 4120mA 3000h 85°C RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Americas - 5520 |
|
$4.7940 | Buy Now |
DISTI #
61235905
|
Verical | Cap Aluminum Lytic 4700uF 80V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 4120mA 3000h 85°C RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2145 | Americas - 320 |
|
$3.8061 / $4.6743 | Buy Now |
DISTI #
SLPX472M080H3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 4700uF 80V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$3.0600 / $3.6400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$4.0000 / $6.1500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 80VDC - Snap-in - 35mm Dia x 30mm RoHS: Compliant |
323 In Stock 5525 Factory Stock |
|
$3.1400 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX472M080H3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX472M080H3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 71 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.8396 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4120 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX472M080H3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX472M080H3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41231C0478M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX472M080H3P3 vs B41231C0478M060 |
B41231C0478M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX472M080H3P3 vs B41231C0478M062 |
LLS1K472MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | SLPX472M080H3P3 vs LLS1K472MEUC |
HC1K478M35030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | SLPX472M080H3P3 vs HC1K478M35030HA |
B41231C0478M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX472M080H3P3 vs B41231C0478M002 |
B41231C0478M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX472M080H3P3 vs B41231C0478M067 |
LS-472M1K--A3530S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, | Surge Components Inc | SLPX472M080H3P3 vs LS-472M1K--A3530S |
LKS1K472MESC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLPX472M080H3P3 vs LKS1K472MESC |
B41231C0478M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX472M080H3P3 vs B41231C0478M067 |
ESMH800LIN472MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLPX472M080H3P3 vs ESMH800LIN472MA30S |