-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5306
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 50V, 20%, Snap-In, Capacitance:4700Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX472M050E1P3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.4300 | Buy Now |
DISTI #
338-1628-ND
|
DigiKey | CAP ALUM 4700UF 20% 50V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1417 In Stock |
|
$1.4423 / $3.5100 | Buy Now |
DISTI #
598-SLPX472M050E1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C RoHS: Compliant | 1051 |
|
$1.6000 / $3.4500 | Buy Now |
|
Future Electronics | SLPX Series 50 V 4700 uF 85 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.5000 / $1.6400 | Buy Now |
|
Future Electronics | SLPX Series 50 V 4700 uF 85 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.5000 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 50VDC - Snap-in - 30mm Dia x 25mm RoHS: Compliant |
801 In Stock |
|
$1.6000 / $2.2800 | Buy Now |
DISTI #
65016005
|
Verical | Cap Aluminum Lytic 4700uF 50V 20% (30 X 25mm) Snap-In 10mm 0.099 Ohm 3010mA 3000h 85°C RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 800 |
|
$2.0075 / $3.0199 | Buy Now |
DISTI #
SLPX472M050E1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 200 In Stock |
|
$1.4700 / $2.2800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 50VDC - Snap-in - 30mm Dia x 25mm RoHS: Compliant |
801 In Stock |
|
$1.6000 / $2.2800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 2650 |
|
$1.7100 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX472M050E1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX472M050E1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4543 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3010 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX472M050E1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX472M050E1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1H478M30025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | SLPX472M050E1P3 vs HC1H478M30025HA |
ELU472M50BC | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | SLPX472M050E1P3 vs ELU472M50BC |
SLPX472M050E1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX472M050E1P3 vs SLPX472M050E1P3A |
LH050M4700BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SLPX472M050E1P3 vs LH050M4700BPF-3025 |
MALIEYN07BU447H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX472M050E1P3 vs MALIEYN07BU447H42K |