-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5302
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 35V, 20%, Snap-In, Capacitance:4700Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX472M035A3P3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.6500 | Buy Now |
DISTI #
338-1624-ND
|
DigiKey | CAP ALUM 4700UF 20% 35V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
26590 In Stock |
|
$0.9125 / $1.7600 | Buy Now |
DISTI #
598-SLPX472M035A3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% 85C RoHS: Compliant | 309 |
|
$1.0500 / $1.7600 | Buy Now |
DISTI #
70189921
|
RS | Capacitor, Aluminum Electrolytic, Cap 4700uF, Tol20%, Snap In, 35V, 22X30 | Cornell-Dubilier SLPX472M035A3P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 166 |
|
$1.8300 / $2.4300 | Buy Now |
|
Future Electronics | SLPX Series 35 V 4700 uF ±20% 22 x 30 mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.9650 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 35VDC - Snap-in - 22mm Dia x 30mm RoHS: Compliant |
500 In Stock |
|
$0.8900 / $1.0220 | Buy Now |
DISTI #
77579097
|
Verical | Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.113 Ohm 2460mA 3000h 85°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2245 | Americas - 500 |
|
$1.2171 / $1.3510 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 4700UF, THROUGH HOLE MOUNT | 25 |
|
$1.3650 / $1.7063 | Buy Now |
DISTI #
SLPX472M035A3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$0.9100 / $1.0400 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 35VDC - Snap-in - 22mm Dia x 30mm RoHS: Compliant |
500 In Stock |
|
$0.8900 / $1.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX472M035A3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX472M035A3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 113 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2168 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2460 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX472M035A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX472M035A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07LV447F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX472M035A3P3 vs MALIEYN07LV447F42K |
ECOS1VP472BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX472M035A3P3 vs ECOS1VP472BA |
SLPX472M035A3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX472M035A3P3 vs SLPX472M035A3P3A |
ECEC1VP472BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX472M035A3P3 vs ECEC1VP472BA |