Part Details for SLPX332M050C1P3 by Cornell Dubilier Electronics Inc
Results Overview of SLPX332M050C1P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLPX332M050C1P3 Information
SLPX332M050C1P3 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SLPX332M050C1P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5248
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 50V, 20%, Snap-In, Capacitance:3300Μf, Voltage(Dc):50V, V... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$1.4700 / $1.6000 | Buy Now |
DISTI #
338-1609-ND
|
DigiKey | CAP ALUM 3300UF 20% 50V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
807 In Stock |
|
$1.1858 / $3.0600 | Buy Now |
DISTI #
598-SLPX332M050C1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 85C RoHS: Compliant | 656 |
|
$1.0900 / $3.0600 | Buy Now |
DISTI #
E54:1762_12002454
|
Arrow Electronics | Cap Aluminum Lytic 3300uF 50V 20% (25 X 25mm) Snap-In 10mm 0.141 Ohm 2.38A 3000h 85°C RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2419 | Europe - 300 |
|
$1.1696 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 3300uF (+/-) 20% - 50VDC - Snap-in - 25mm Dia x 2... more RoHS: Compliant |
1250 In Stock 255 Factory Stock |
|
$1.1000 / $1.3700 | Buy Now |
DISTI #
65017174
|
Verical | Cap Aluminum Lytic 3300uF 50V 20% (25 X 25mm) Snap-In 10mm 0.141 Ohm 2.38A 3000h 85°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1200 |
|
$1.5080 / $1.7810 | Buy Now |
DISTI #
87550159
|
Verical | Cap Aluminum Lytic 3300uF 50V 20% (25 X 25mm) Snap-In 10mm 0.141 Ohm 2.38A 3000h 85°C RoHS: Compliant Min Qty: 77 Package Multiple: 77 Date Code: 2419 | Americas - 231 |
|
$1.1696 | Buy Now |
DISTI #
34795538
|
Verical | Cap Aluminum Lytic 3300uF 50V 20% (25 X 25mm) Snap-In 10mm 0.141 Ohm 2.38A 3000h 85°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$1.2143 | Buy Now |
DISTI #
SLPX332M050C1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2500 In Stock |
|
$1.0600 / $1.3200 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 3300uF (+/-) 20% - 50VDC - Snap-in - 25mm Dia x 2... more RoHS: Compliant |
1250 In Stock 255 Factory Stock |
|
$1.1000 / $1.3700 | Buy Now |
Part Details for SLPX332M050C1P3
SLPX332M050C1P3 CAD Models
SLPX332M050C1P3 Part Data Attributes
|
SLPX332M050C1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX332M050C1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 141 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2186 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2380 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX332M050C1P3
This table gives cross-reference parts and alternative options found for SLPX332M050C1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX332M050C1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1332LFM2525LKN2850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | SLPX332M050C1P3 vs 1332LFM2525LKN2850 |
8332LFM2525LKN9850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | SLPX332M050C1P3 vs 8332LFM2525LKN9850 |
8332LFM2525LKN7810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | SLPX332M050C1P3 vs 8332LFM2525LKN7810 |
1332LFM2525LKN08E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | SLPX332M050C1P3 vs 1332LFM2525LKN08E0 |
1332LFM2525LKN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | SLPX332M050C1P3 vs 1332LFM2525LKN4810 |
1332LFM2525LKN4850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | SLPX332M050C1P3 vs 1332LFM2525LKN4850 |
338LBB050M2CC | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | SLPX332M050C1P3 vs 338LBB050M2CC |
1332LFM2525LKN5850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | SLPX332M050C1P3 vs 1332LFM2525LKN5850 |
380LX332M050J012D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | SLPX332M050C1P3 vs 380LX332M050J012D |
8332LFM2525LKN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | SLPX332M050C1P3 vs 8332LFM2525LKN98F0 |