-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5215
|
Newark | Aluminum Electrolytic Capacitor 22000Uf 35V 20%, Snap-In, Capacitance:22000Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX223M035H4P3 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 2841 |
|
$4.1400 / $4.6200 | Buy Now |
DISTI #
338-1598-ND
|
DigiKey | CAP ALUM 22000UF 20% 35V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1514 In Stock |
|
$2.9960 / $7.2800 | Buy Now |
DISTI #
598-SLPX223M035H4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 22000uF 35V 20% 85C RoHS: Compliant | 243 |
|
$3.3900 / $5.8900 | Buy Now |
DISTI #
V99:2348_14690468
|
Arrow Electronics | Cap Aluminum Lytic 22000uF 35V 20% (35 X 45mm) Snap-In 10mm 0.024 Ohm 6380mA 3000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2009 | Americas - 1 |
|
$1.7350 / $2.4309 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 22000uF (+/-) 20% - 35VDC - Snap-in - 35mm Dia x 45mm RoHS: Compliant |
320 On Order 1401 Factory Stock |
|
$3.2100 / $3.6700 | Buy Now |
DISTI #
26163322
|
Verical | Cap Aluminum Lytic 22000uF 35V 20% (35 X 45mm) Snap-In 10mm 0.024 Ohm 6380mA 3000h 85°C RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Americas - 1360 |
|
$3.8940 | Buy Now |
DISTI #
SLPX223M035H4P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 22000uF 35V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk |
Americas - 3880 In Stock |
|
$3.1900 / $3.7300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 22000uF (+/-) 20% - 35VDC - Snap-in - 35mm Dia x 45mm RoHS: Compliant |
320 On Order 1401 Factory Stock |
|
$3.2100 / $3.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX223M035H4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX223M035H4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.6325 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 6380 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX223M035H4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX223M035H4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8223LEMA045LKN18F0 | CAP,AL2O3,22MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX223M035H4P3 vs 8223LEMA045LKN18F0 |
1223LEMA045LQN28F0 | CAP,AL2O3,22MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX223M035H4P3 vs 1223LEMA045LQN28F0 |
1223LEMA045LQN4850 | CAP,AL2O3,22MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX223M035H4P3 vs 1223LEMA045LQN4850 |
LS-223M1VL5-3545 | CAP,AL2O3,22MF,35VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX223M035H4P3 vs LS-223M1VL5-3545 |
8223LEMA045LKN3850 | CAP,AL2O3,22MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX223M035H4P3 vs 8223LEMA045LKN3850 |
2223LEMA045LQN98E0 | CAP,AL2O3,22MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX223M035H4P3 vs 2223LEMA045LQN98E0 |
8223LEMA045LKN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22000uF | Fenghua (HK) Electronics Ltd | SLPX223M035H4P3 vs 8223LEMA045LKN40 |
8223LEMA045LKN78E0 | CAP,AL2O3,22MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX223M035H4P3 vs 8223LEMA045LKN78E0 |
1223LEMA045LQN78F0 | CAP,AL2O3,22MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX223M035H4P3 vs 1223LEMA045LQN78F0 |
2223LEMA045LKN78F0 | CAP,AL2O3,22MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX223M035H4P3 vs 2223LEMA045LKN78F0 |