-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5148
|
Newark | Aluminium Electrolytic Capacitor, Slpx Series, 2200 - F, - 20%, 200 V, 35 Mm Rohs Compliant: Yes |Cornell Dubilier SLPX222M200H9P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$7.2800 / $10.1000 | Buy Now |
DISTI #
96W2540
|
Newark | Aluminum Electrolytic Capacitor, 2.2Mf, 200V, 20%, Snap-In, Capacitance:2200Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX222M200H9P3 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $8.1100 | Buy Now |
DISTI #
338-1595-ND
|
DigiKey | CAP ALUM 2200UF 20% 200V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
16 In Stock |
|
$5.0351 / $8.8900 | Buy Now |
DISTI #
598-SLPX222M200H9P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% 85C RoHS: Compliant | 812 |
|
$5.5900 / $8.8900 | Buy Now |
DISTI #
70189973
|
RS | Capacitor, Aluminum Electrolytic, Cap 2200uF, Tol20%, Snap In, 200V, 35X50 | Cornell-Dubilier SLPX222M200H9P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 270 |
|
$8.1000 / $9.1200 | Buy Now |
|
Future Electronics | SLPX Series 2200 uF 200 V ±20 % Snap-In Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$5.1600 / $5.2700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 200VDC - Snap-in - 35mm Dia x 50mm RoHS: Compliant |
2 In Stock 1000 On Order 27 Factory Stock |
|
$4.8200 / $8.9700 | Buy Now |
DISTI #
SLPX222M200H9P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk |
Americas - 920 In Stock |
|
$4.9500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 200VDC - Snap-in - 35mm Dia x 50mm RoHS: Compliant |
2 In Stock 1000 On Order 27 Factory Stock |
|
$4.8200 / $8.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX222M200H9P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX222M200H9P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.99 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 5250 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX222M200H9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX222M200H9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501E2228M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX222M200H9P3 vs B43501E2228M080 |
ECOS2DP222EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX222M200H9P3 vs ECOS2DP222EA |
B43501E2228M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX222M200H9P3 vs B43501E2228M062 |
ECET2DP222EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SLPX222M200H9P3 vs ECET2DP222EA |
SLPX222M200H9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX222M200H9P3 vs SLPX222M200H9P3A |
B43501E2228M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX222M200H9P3 vs B43501E2228M082 |
ECEC2DP222EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX222M200H9P3 vs ECEC2DP222EA |
B43501E2228M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX222M200H9P3 vs B43501E2228M007 |
LLU2D222MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SLPX222M200H9P3 vs LLU2D222MELC |
B43501E2228M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX222M200H9P3 vs B43501E2228M002 |