-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2386
|
Newark | Aluminum Electrolytic Capacitor 180Uf, 450V, 20%, Snap-In, Capacitance:180Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX181M450E1P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 | Buy Now |
DISTI #
338-1959-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2157 In Stock |
|
$3.0116 / $7.3000 | Buy Now |
DISTI #
598-SLPX181M450E1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 450V 20% RoHS: Compliant | 0 |
|
$3.3800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 180uF (+/-) 20% - 450VDC - Snap-in - 30mm Dia x 25mm RoHS: Compliant | 0 |
|
$3.0200 / $8.5000 | Buy Now |
DISTI #
SLPX181M450E1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 180uF 450V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX181M450E1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX181M450E1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1470 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8538 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX181M450E1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX181M450E1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305C5187M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX181M450E1P3 vs B43305C5187M060 |
LH450M0180BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | SLPX181M450E1P3 vs LH450M0180BPF-3025 |
450USG180MOOESN30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX181M450E1P3 vs 450USG180MOOESN30X25 |
B43305C5187M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX181M450E1P3 vs B43305C5187M082 |
B43630C5187M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX181M450E1P3 vs B43630C5187M080 |
LH450M0180BP3-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | SLPX181M450E1P3 vs LH450M0180BP3-3025 |
SLPX181M450A1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF | Cornell Dubilier Electronics Inc | SLPX181M450E1P3 vs SLPX181M450A1P3 |
B43630C5187M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX181M450E1P3 vs B43630C5187M007 |
B43630C5187M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX181M450E1P3 vs B43630C5187M067 |
B43305C5187M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX181M450E1P3 vs B43305C5187M080 |