Part Details for SLPX123M063H9P3 by Cornell Dubilier Electronics Inc
Overview of SLPX123M063H9P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX123M063H9P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5142
|
Newark | Aluminum Electrolytic Capacitor 12000Uf 63V 20%, Snap-In, Capacitance:12000µf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX123M063H9P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
SLPX123M063H9P3-ND
|
DigiKey | CAP ALUM 12000UF 20% 63V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8750 | Buy Now |
DISTI #
598-SLPX123M063H9P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 12000uF 63V 20% 85C RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 12000uF (+/-) 20% - 63VDC - Snap-in - 35mm Dia x 50mm RoHS: Compliant | 0 |
|
$3.9700 / $11.1600 | Buy Now |
Part Details for SLPX123M063H9P3
SLPX123M063H9P3 CAD Models
SLPX123M063H9P3 Part Data Attributes
|
SLPX123M063H9P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX123M063H9P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.6084 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 6760 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX123M063H9P3
This table gives cross-reference parts and alternative options found for SLPX123M063H9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX123M063H9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1123LGMA050LQN38E0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M063H9P3 vs 1123LGMA050LQN38E0 |
8123LGMA050LKN28E0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M063H9P3 vs 8123LGMA050LKN28E0 |
8123LGMA050LKN18F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M063H9P3 vs 8123LGMA050LKN18F0 |
1123LGMA050LQN28F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M063H9P3 vs 1123LGMA050LQN28F0 |
2123LGMA050LKN58F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M063H9P3 vs 2123LGMA050LKN58F0 |
8123LGMA050LKN5850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M063H9P3 vs 8123LGMA050LKN5850 |
2123LGMA050LQN0850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M063H9P3 vs 2123LGMA050LQN0850 |
8123LGMA050LKN98F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M063H9P3 vs 8123LGMA050LKN98F0 |
1123LGMA050LQN4850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M063H9P3 vs 1123LGMA050LQN4850 |
8123LGMA050LQN18F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M063H9P3 vs 8123LGMA050LQN18F0 |