There are no models available for this part yet.
Overview of SLPX123M035C4P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPX123M035C4P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
338-3805-ND
|
DigiKey | CAP ALUM 12000UF 20% 35V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2015 In Stock |
|
$1.8029 / $4.3800 | Buy Now | |
DISTI #
598-SLPX123M035C4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 12000uF 35V 20% 85C RoHS: Compliant | 0 |
|
$2.0000 / $4.3100 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 12000uF (+/-) 20% - 35VDC - Snap-in - 25mm Dia x 45mm RoHS: Compliant | 0 |
|
$1.7400 / $4.7600 | Buy Now | ||
DISTI #
SLPX123M035C4P3
|
IBS Electronics | Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 12000muF 20% 0.984Dia 25.00mm Min Qty: 3000 Package Multiple: 1 | 0 |
|
$3.6670 | Buy Now |
CAD Models for SLPX123M035C4P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLPX123M035C4P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
12000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
44 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.9442 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
4150 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLPX123M035C4P3
This table gives cross-reference parts and alternative options found for SLPX123M035C4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX123M035C4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07AC512F02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX123M035C4P3 vs MALIEYN07AC512F02K |
LH035M12K0BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLPX123M035C4P3 vs LH035M12K0BPF-2545 |
MALIEYN07AC512F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX123M035C4P3 vs MALIEYN07AC512F42K |
ECOS1VP123CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX123M035C4P3 vs ECOS1VP123CA |