-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5122
|
Newark | Aluminum Electrolytic Capacitor 1200Uf 200V 20%, Snap-In, Capacitance:1200Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX122M200E7P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.8900 | Buy Now |
DISTI #
338-1573-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2975 In Stock |
|
$3.0462 / $5.8600 | Buy Now |
DISTI #
598-SLPX122M200E7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 85C RoHS: Compliant | 2762 |
|
$2.9000 / $5.6900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 1200uF (+/-) 20% - 200VDC - Snap-in - 30mm Dia x 40mm RoHS: Compliant |
1000 Partner Stock 1000 Factory Stock |
|
$2.9300 / $3.5600 | Buy Now |
DISTI #
SLPX122M200E7P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.9000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 1200uF (+/-) 20% - 200VDC - Snap-in - 30mm Dia x 40mm RoHS: Compliant |
1000 Partner Stock 1000 Factory Stock |
|
$2.9300 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX122M200E7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX122M200E7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4697 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3610 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX122M200E7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX122M200E7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501F2128M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX122M200E7P3 vs B43501F2128M002 |
B43501F2128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX122M200E7P3 vs B43501F2128M000 |
B43501F2128M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX122M200E7P3 vs B43501F2128M087 |
B43501F2128M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX122M200E7P3 vs B43501F2128M067 |
ECOS2DP122DX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX122M200E7P3 vs ECOS2DP122DX |
B43501F2128M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX122M200E7P3 vs B43501F2128M067 |
B43501F2128M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX122M200E7P3 vs B43501F2128M060 |
B43601B2128M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX122M200E7P3 vs B43601B2128M007 |
B43601B2128M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX122M200E7P3 vs B43601B2128M002 |
B43601B2128M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX122M200E7P3 vs B43601B2128M002 |