-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5108
|
Newark | Aluminum Electrolytic Capacitor 10000Uf 63V 20%, Snap-In, Capacitance:10000Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX103M063E9P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$4.3100 / $6.3100 | Buy Now |
DISTI #
338-1569-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
202 In Stock |
|
$3.2572 / $5.8600 | Buy Now |
DISTI #
598-SLPX103M063E9P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 85C RoHS: Compliant | 723 |
|
$3.6900 / $5.8600 | Buy Now |
DISTI #
70189937
|
RS | Capacitor, Al Electrolytic, Cap 0.01 F, Tol 20%, Vol-Rtg 63 VDC, Snap In, 30X50 mm | Cornell-Dubilier SLPX103M063E9P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 250 |
|
$6.2300 | Buy Now |
|
Future Electronics | SLPX Series 63 V 10000 uF 85 °C Ø 30 x 50 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.5100 / $3.8000 | Buy Now |
|
Onlinecomponents.com | SNAPMOUNTS RoHS: Compliant |
3016 In Stock 9438 Factory Stock |
|
$3.2100 / $5.6700 | Buy Now |
DISTI #
76920824
|
Verical | Cap Aluminum Lytic 10000uF 63V 20% (30 X 50mm) Snap-In 10mm 0.04 Ohm 5780mA 3000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2240 | Americas - 2965 |
|
$4.3394 / $7.3732 | Buy Now |
DISTI #
76916485
|
Verical | Cap Aluminum Lytic 10000uF 63V 20% (30 X 50mm) Snap-In 10mm 0.04 Ohm 5780mA 3000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 50 |
|
$4.5600 / $6.4500 | Buy Now |
DISTI #
SLPX103M063E9P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1500 In Stock |
|
$3.3200 / $4.3400 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 9438 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX103M063E9P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX103M063E9P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.3812 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5780 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX103M063E9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX103M063E9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LGM3050LKN18E0 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | SLPX103M063E9P3 vs 8103LGM3050LKN18E0 |
63USC10000MEFCSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX103M063E9P3 vs 63USC10000MEFCSN30X50 |
63USC10000MOOESN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX103M063E9P3 vs 63USC10000MOOESN30X50 |
LH063M10K0BPF-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLPX103M063E9P3 vs LH063M10K0BPF-3050 |
63USG10000MEFCSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | Rubycon Corporation | SLPX103M063E9P3 vs 63USG10000MEFCSN30X50 |
SLPX103M063E9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX103M063E9P3 vs SLPX103M063E9P3A |
MALIEYN07BD510J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX103M063E9P3 vs MALIEYN07BD510J42K |
MALIEYN07BD510J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX103M063E9P3 vs MALIEYN07BD510J02K |