-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLPX103M025E1P3 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5102
|
Newark | Capacitor Alum Elec 10000Uf 25V 20%, Snap-In, Capacitance:10000Μf, Voltage(Dc):25V, Voltage(Ac):-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$1.8500 / $4.1800 | Buy Now |
DISTI #
338-3804-ND
|
DigiKey | CAP ALUM 10000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2514 In Stock |
|
$1.3945 / $3.7700 | Buy Now |
DISTI #
598-SLPX103M025E1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C RoHS: Compliant | 1527 |
|
$1.4000 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 1.181Dia 30.00mm RoHS: Compliant |
300 In Stock |
|
$1.3900 / $1.7700 | Buy Now |
DISTI #
87098684
|
Verical | Cap Aluminum Lytic 10000uF 25V 20% (30 X 25mm) Snap-In 10mm 0.06 Ohm 3280mA 3000h 85°C RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2350 | Americas - 300 |
|
$1.9110 / $2.3010 | Buy Now |
DISTI #
SLPX103M025E1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3400 / $1.8500 | Buy Now |
|
Master Electronics | Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 1.181Dia 30.00mm RoHS: Compliant |
300 In Stock |
|
$1.3900 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX103M025E1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX103M025E1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3280 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX103M025E1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX103M025E1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH025M10K0BP443025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | SLPX103M025E1P3 vs LH025M10K0BP443025 |
LS-103M1E-A3025 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,10NF,25VDC,20% -TOL,20% +TOL | SLPX103M025E1P3 vs LS-103M1E-A3025 |
MALIEYN07BU510E42K | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | SLPX103M025E1P3 vs MALIEYN07BU510E42K |
109LBB025M2DC | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | SLPX103M025E1P3 vs 109LBB025M2DC |
LH025M10K0BP3-3025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | SLPX103M025E1P3 vs LH025M10K0BP3-3025 |
NRLM103M25V30X25F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | SLPX103M025E1P3 vs NRLM103M25V30X25F |
ECS1EBZ103MLL10300025 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | SLPX103M025E1P3 vs ECS1EBZ103MLL10300025 |
SLH109M025S1A5S25K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | SLPX103M025E1P3 vs SLH109M025S1A5S25K |
LH025M10K0BP543025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | SLPX103M025E1P3 vs LH025M10K0BP543025 |
LKS1E103MESB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | SLPX103M025E1P3 vs LKS1E103MESB |