Part Details for SLPT698/960NMOW by Pulse Electronics Corporation
Overview of SLPT698/960NMOW by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPT698/960NMOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1165
|
Newark | Slpt698-960Nmow Antenna (W Npb/Bag |Pulse SLPT698/960NMOW RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1000 / $24.3400 | Buy Now |
DISTI #
553-SLPT698/960NMOW-ND
|
DigiKey | RF ANT 829MHZ WHIP STR NMO BASE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14 In Stock |
|
$25.8235 / $34.3700 | Buy Now |
DISTI #
SLPT698/960NMOW
|
Avnet Americas | On-Vehicle Low Profile Antenna 960MHz 3.29dBi Magnet Mount - Bag (Alt: SLPT698/960NMOW) RoHS: Compliant Min Qty: 64 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$22.4821 / $25.5678 | Buy Now |
DISTI #
673-SLPT698/960NMOW
|
Mouser Electronics | Antennas Ant 0.698-0.96GHz NMO Mnt RoHS: Compliant | 12 |
|
$25.5600 / $34.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 16 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$21.5100 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, 7/8/9 (LMR) RoHS: Compliant |
48 Partner Stock |
|
$26.9100 / $48.6300 | Buy Now |
DISTI #
80896376
|
Verical | Antenna Low Profile 3.29dBi Gain 960MHz Min Qty: 2 Package Multiple: 1 | Americas - 48 |
|
$26.9500 / $34.0700 | Buy Now |
DISTI #
000000000006265481
|
Sager | Antennas Ant 0.698-0.96GHz NMO Mnt Min Qty: 64 | 0 |
|
$23.2000 | Buy Now |
|
Master Electronics | Vehicular Antenna: Single, 7/8/9 (LMR) RoHS: Compliant |
48 Partner Stock |
|
$26.9100 / $48.6300 | Buy Now |
Part Details for SLPT698/960NMOW
SLPT698/960NMOW CAD Models
SLPT698/960NMOW Part Data Attributes
|
SLPT698/960NMOW
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPT698/960NMOW
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-14 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |