Part Details for SLPT2400/5900NMOHF by Pulse Electronics Corporation
Overview of SLPT2400/5900NMOHF by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPT2400/5900NMOHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1148
|
Newark | On-Vehicle Low Profile Wifi Antenna/Bag |Pulse SLPT2400/5900NMOHF Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2600 / $22.3900 | Buy Now |
DISTI #
553-SLPT2400/5900NMOHF-ND
|
DigiKey | RF ANT 2.4/4.9GHZ WHIP STR NMO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
65 In Stock |
|
$23.7579 / $31.6200 | Buy Now |
DISTI #
SLPT2400/5900NMOHF
|
Avnet Americas | Antenna Omni-Directional 4.5dBi/5.5dBi 2485MHz/5900MHz - Bag (Alt: SLPT2400/5900NMOHF) RoHS: Compliant Min Qty: 80 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$20.6837 / $23.5226 | Buy Now |
DISTI #
673-SLPT2400590NMOHF
|
Mouser Electronics | Antennas Ant 2.4&5.8GHz NMOHF Mnt RoHS: Compliant | 0 |
|
$22.9800 / $31.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 16 Container: Bag | 0Bag |
|
$19.7900 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, WLAN (WiFi/BT/ Zigbee) RoHS: Compliant | 0 |
|
$21.2500 / $28.5600 | Buy Now |
DISTI #
SLPT2400/5900NMOHF
|
TTI | Antennas Ant 2.4&5.8GHz NMOHF Mnt RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$21.2900 / $22.1500 | Buy Now |
DISTI #
SLPT2400/5900NMOHF
|
Avnet Americas | Antenna Omni-Directional 4.5dBi/5.5dBi 2485MHz/5900MHz - Bag (Alt: SLPT2400/5900NMOHF) RoHS: Compliant Min Qty: 80 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$20.6837 / $23.5226 | Buy Now |
Part Details for SLPT2400/5900NMOHF
SLPT2400/5900NMOHF CAD Models
SLPT2400/5900NMOHF Part Data Attributes:
|
SLPT2400/5900NMOHF
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPT2400/5900NMOHF
Pulse Electronics Corporation
ANTENNA WIRELESS EXT 2.4/4.9GHZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-14 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |