Part Details for SLPRA25CPNO by Amphenol Corporation
Overview of SLPRA25CPNO by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPRA25CPNO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPRA25CPNO
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS, RECEPTACLE, 5.7MM, 25MM CRIMP, PANEL MOUNT W/ FLANGE, NON-SEALED, ORANGE, NO KEYWAY RoHS: Compliant | 0 |
|
$6.2800 / $9.9100 | Order Now |
DISTI #
SLPRA25CPNO
|
TME | Connector: DC supply, SurLok Plus, male, 5.7mm, PIN: 1, crimped Min Qty: 5 | 0 |
|
$7.9100 | RFQ |
Part Details for SLPRA25CPNO
SLPRA25CPNO CAD Models
SLPRA25CPNO Part Data Attributes
|
SLPRA25CPNO
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPRA25CPNO
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |