Part Details for SLPR25-970N by Banner Engineering Corp
Overview of SLPR25-970N by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2970NCGK | Renesas Electronics Corporation | 75 ohm SP2T RF Switch 5 MHz to 3000 MHz | |
F2970NCGK8 | Renesas Electronics Corporation | 75 ohm SP2T RF Switch 5 MHz to 3000 MHz |
Price & Stock for SLPR25-970N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70712344
|
RS | EZ-SCREEN Low Profile Receiver SLPR25-970N25 mm X 970 mm, 84273 | Banner Engineering SLPR25-970N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,751.0000 | RFQ |