Part Details for SLPR25-830P8 by Banner Engineering Corp
Overview of SLPR25-830P8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPR25-830P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T6826
|
Newark | Slpr25-830P8 Ez-Screen Low Profile Receiver, Resolution: 25 Mm, Response (Tr): 14 Ms, Beams: 42, Range: 0.1 To 7 M (4In. To 23Ft.), Height: 830 Mm (32.7In.), Connection: 300 Mm Pigtail, 8-Pin M12 Qd |Banner Engineering SLPR25-830P8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,608.0000 | Buy Now |
DISTI #
2170-SLPR25-830P8-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$1,608.0100 | Buy Now |
DISTI #
778-SLPR25-830P8
|
Mouser Electronics | Safety Light Curtains SLPR25-830P8 EZ-SCREEN Low Profile Receiver, Resolution: 25 mm, Response (Tr): 14 ms, Beams: 42, Range: 0.1-7 m (4 in - 23 ft), Height: 830 mm (32.7 in), 300 mm (1 ft) 8-pin M12 Pigtail QD | 0 |
|
$1,608.0000 | Order Now |