Part Details for SLPPI2520-12-R33M by Belden Inc
Overview of SLPPI2520-12-R33M by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE21CCNR33MELL | Murata Manufacturing Co Ltd | Fixed IND 0.33uH 5400mA NONAUTO |
Price & Stock for SLPPI2520-12-R33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-SLPPI2520-12R33M
|
Mouser Electronics | Power Inductors - SMD HI POWER IND 0.33uH 15.0m OHM 7.0A SM RoHS: Compliant | 0 |
|
$0.6470 / $1.4900 | Order Now |