-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SLPPI05-02-1R0M-TR-ND
|
DigiKey | HI POWER IND 1.00UH 13.7 MOHM 1 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6666 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $1.1520 | Buy Now |
DISTI #
000000000007181063
|
Sager | Power Inductors - SMD HI POWER IND 1.00uH 13.7 mOHM 13.5A SM-TR Min Qty: 1 | 0 |
|
$0.5500 / $0.9362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPPI05-02-1R0M-TR
Signal Transformer Inc
Buy Now
|
Compare Parts:
SLPPI05-02-1R0M-TR
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |