-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SLPPI04-12-2R2M-TR-ND
|
DigiKey | HI POWER IND 2.20UH 72.0 MOHM 5 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6211 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5040 / $1.0560 | Buy Now |
DISTI #
000000000007181048
|
Sager | Power Inductors - SMD HI POWER IND 2.20uH 72.0 mOHM 5.5A SM T&R Min Qty: 1 | 0 |
|
$0.5125 / $0.8723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPPI04-12-2R2M-TR
Signal Transformer Inc
Buy Now
|
Compare Parts:
SLPPI04-12-2R2M-TR
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |