Part Details for SLPPC70BSB2 by Amphenol Industrial Operations
Overview of SLPPC70BSB2 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPC70BSB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7478
|
Newark | Power Entry, R/A, Plug, 300A, 1Kv, Cable, Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:300A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPPC70BSB2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0100 / $18.8000 | Buy Now |
DISTI #
SLPPC70BSB2-ND
|
DigiKey | 10.3MM SURLOK PLUS R/A PLUG FOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
210 In Stock |
|
$18.0573 / $29.3900 | Buy Now |
DISTI #
AMMSLPPC70BSB2
|
Heilind Electronics | SURLOK PLUS | Americas - 0 in Stock |
|
$20.4260 / $26.1000 | Buy Now |
DISTI #
AMMSLPPC70BSB2
|
Interstate Connecting Components | SURLOK PLUS | 0 |
|
$20.4260 / $26.1000 | Buy Now |