Part Details for SLPPC70BNO2 by Amphenol Industrial Operations
Overview of SLPPC70BNO2 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPC70BNO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-SLPPC70BNO2-ND
|
DigiKey | SURLOK PLUS, RIGHT ANGLE PLUG, 1 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
98 In Stock |
|
$16.3630 / $26.6000 | Buy Now |
DISTI #
71835637
|
RS | Connector, RIGHTANGLEPLUG,10.3MM,70MM, CRIMP, W/Backshell, NON-SEALED, ORANGE, | Amphenol Industrial SLPPC70BNO2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3200 | RFQ |
DISTI #
AMMSLPPC70BNO2
|
Heilind Electronics | 10.3MM SURLOK PLUS RIGHT ANGLE 70MM CRIMP TERMINATION 1000V 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPPC70BNO2
|
Interstate Connecting Components | 10.3MM SURLOK PLUS RIGHT ANGLE 70MM CRIMP TERMINATION 1000V 2 | 0 |
|
Buy Now |