Part Details for SLPPC70BNO0 by Amphenol Corporation
Overview of SLPPC70BNO0 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPPC70BNO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPPC70BNO0
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS RoHS: Compliant | 0 |
|
$17.3300 / $22.1200 | Order Now |
DISTI #
SLPPC70BNO0
|
TTI | Heavy Duty Power Connectors SURLOK PLUS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 65 In Stock |
|
$17.3200 / $21.3200 | Buy Now |
DISTI #
SLPPC70BNO0
|
TME | Connector: DC supply, SurLok Plus, female, 10.3mm, PIN: 1, crimped Min Qty: 5 | 0 |
|
$21.7100 | RFQ |
Part Details for SLPPC70BNO0
SLPPC70BNO0 CAD Models
SLPPC70BNO0 Part Data Attributes
|
SLPPC70BNO0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPPC70BNO0
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.622 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | BUSBAR | |
Total Number of Contacts | 1 |