There are no models available for this part yet.
Overview of SLPPB35BSR1EH by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPPB35BSR1EH by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-SLPPB35BSR1EH
|
Mouser Electronics | Heavy Duty Power Connectors 8.0mm RAPlugEMI&HVIL Red 270Keyway RoHS: Compliant | 11 |
|
$18.2600 / $21.7600 | Buy Now | |
DISTI #
65022517
|
Verical | Surlok plus 8.0mm right angle Plug RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$21.4304 / $32.6098 | Buy Now | |
DISTI #
31934289
|
Verical | Surlok plus 8.0mm right angle Plug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 2 |
|
$8.0270 | Buy Now | |
DISTI #
SLPPB35BSR1EH
|
TME | Connector: DC supply, SurLok Plus, female, 8mm, PIN: 1, for cable Min Qty: 5 | 0 |
|
$23.1600 | RFQ | |
DISTI #
C1S116730392299
|
Chip1Stop | Connector Power RoHS: Compliant | 2 |
|
$10.6000 | Buy Now |
CAD Models for SLPPB35BSR1EH by Amphenol Corporation
Part Data Attributes for SLPPB35BSR1EH by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Backshell Type
|
SOLID
|
Body Depth
|
1.142 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|