Part Details for SLPPB35BSO4EH by Amphenol Industrial Operations
Results Overview of SLPPB35BSO4EH by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLPPB35BSO4EH Information
SLPPB35BSO4EH by Amphenol Industrial Operations is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SLPPB35BSO4EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7575
|
Newark | Power Entry, R/A, Plug, 150A, 1Kv, Cable, Product Range:Surlok Plus Emi Series, Gender:Plug, Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$6.0800 | Buy Now |
DISTI #
SLPPB35BSO4EH-ND
|
DigiKey | SURLOK PLUS 8.0MM RIGHT ANGLE PL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4625 / $28.5300 | Buy Now |
DISTI #
71383755
|
RS | Right Angle EMI Plug, 8.0mm, 35mm, 2 Orange, 150 Keyway, SurLok Plus Series | Amphenol Industrial SL... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$21.1100 / $27.4100 | Buy Now |
DISTI #
AMMSLPPB35BSO4EH
|
Heilind Electronics | SURLOK PLUS EMI C10-738728-1304 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPPB35BSO4EH
|
Interstate Connecting Components | SURLOK PLUS EMI C10-738728-1304 | 0 |
|
Buy Now |