Part Details for SLPPA25BNR3 by Amphenol Industrial Operations
Overview of SLPPA25BNR3 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPA25BNR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-SLPPA25BNR3-ND
|
DigiKey | SURLOK PLUS, RIGHT ANGLE PLUG, 5 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
63 In Stock |
|
$7.5857 / $12.7500 | Buy Now |
DISTI #
71835490
|
RS | Connector, RIGHTANGLEPLUG,5.7MM,25MMCRIMP, W/Backshell, NON-SEALED, RED, | Amphenol Industrial SLPPA25BNR3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$8.9400 / $11.6100 | Buy Now |
DISTI #
AMMSLPPA25BNR3
|
Heilind Electronics | 5.7MM SURLOK PLUS RIGHT ANGLE 25MM CRIMP TERMINATION 1000V 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPPA25BNR3
|
Interstate Connecting Components | 5.7MM SURLOK PLUS RIGHT ANGLE 25MM CRIMP TERMINATION 1000V 1 | 0 |
|
Buy Now |