Part Details for SLPP12310-01 by Lantronix Inc
Overview of SLPP12310-01 by Lantronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPP12310-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLPP12310-01-ND
|
DigiKey | NETWORKING POWER CORD IEC60320 Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$44.6200 | Buy Now |
DISTI #
515-SLPP12310-01
|
Mouser Electronics | Modules Accessories IEC60320/C 19 to NEMA 5-15P (15A)10ft RoHS: Compliant | 4 |
|
$44.6200 | Buy Now |
|
Neutron USA | Lantronix 10 ft Power Cord | 12 |
|
$59.9800 | Buy Now |
|
Symmetry Electronics | POWER CORD, IEC60320/C19 TO NEMA 5-15P (15A), 8 FT Min Qty: 1 | 0 |
|
$42.0000 | Buy Now |
Part Details for SLPP12310-01
SLPP12310-01 CAD Models
SLPP12310-01 Part Data Attributes:
|
SLPP12310-01
Lantronix Inc
Buy Now
|
Compare Parts:
SLPP12310-01
Lantronix Inc
|
Samacsys Manufacturer | Lantronix |