Part Details for SLPMP14-690 by Banner Engineering Corp
Overview of SLPMP14-690 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPMP14-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T4274
|
Newark | Ez-Screen Low Profile Muting Pair, Res.: 14 Mm Response (Tr): 19.5 Ms, Beams: 69, Rng: 0.1 To 7 M (4 In - 23 Ft), Ht. 690 Mm (27.1 In), Connection: Integral Rd |Banner Engineering SLPMP14-690 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,738.0000 | Buy Now |
DISTI #
70711989
|
RS | EZ-SCREEN Pair of Low Profile Muting, Resolution 14 mm 84488 | Banner Engineering SLPMP14-690 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,738.0000 | RFQ |